Part Details for CHB150-48S12 by Cincon Electronics Corporation
Overview of CHB150-48S12 by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB150-48S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3026-ND
|
DigiKey | DC DC CONVERTER 12V 150W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
18 In Stock |
|
$71.3960 / $100.0000 | Buy Now |
DISTI #
418-CHB150-48S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, Wide Input Range, Single Output, 36-75VDC Input, 12VDC Output RoHS: Compliant | 0 |
|
$71.3900 / $99.9900 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 150W - 36-75 VDC Input - 12 VDC Output - 12.5A - M3 Mounting Inserts RoHS: Compliant | 0 |
|
$71.4000 / $100.0000 | Buy Now |
DISTI #
000000000005583523
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, Wide Input Range, Single Output, 36-75VDC Input, 12VDC Output Min Qty: 1 | 0 |
|
$71.4000 / $100.0000 | Buy Now |
Part Details for CHB150-48S12
CHB150-48S12 CAD Models
CHB150-48S12 Part Data Attributes
|
CHB150-48S12
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB150-48S12
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , MODULE,9LEAD,1.9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CURUS, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDFM-P9 | |
Length | 61 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | OVER VOLTAGE; SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.06 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 13.2 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.005 s | |
Width | 57.9 mm |