Part Details for CHB150-48S25N by Cincon Electronics Corporation
Overview of CHB150-48S25N by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB150-48S25N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-CHB150-48S25N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, Wide Input Range, Single Output, 36-75VDC Input, 2.5VDC Output, Negative Logic RoHS: Compliant | 0 |
|
$86.6900 / $100.0000 | Order Now |
DISTI #
000000000005583530
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, Wide Input Range, Single Output, 36-75VDC Input, 2.5VDC Output, Negative Logic | 0 |
|
Buy Now |
Part Details for CHB150-48S25N
CHB150-48S25N CAD Models
CHB150-48S25N Part Data Attributes
|
CHB150-48S25N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB150-48S25N
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , MODULE,9LEAD,1.9 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Number of Terminals | 9 | |
Output Current-Max | 30 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,9LEAD,1.9 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified |