Part Details for CHB150W-24S12 by Cincon Electronics Corporation
Overview of CHB150W-24S12 by Cincon Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB150W-24S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3042-ND
|
DigiKey | DC DC CONVERTER 12V 150W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
95 In Stock |
|
$112.8030 / $140.0000 | Buy Now |
DISTI #
418-CHB150W-24S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, 4:1 Input Range, Single Output, 9-36VDC Input, 12VDC Output RoHS: Compliant | 19 |
|
$115.1800 / $141.4300 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 150W - 9-36 VDC Input - 12 VDC Output - 12.5A - M3 Mounting Inserts RoHS: Compliant |
6 In Stock 6 On Order |
|
$90.0300 / $114.1600 | Buy Now |
DISTI #
80926659
|
Verical | Module DC-DC 24VIN 1-OUT 12V 12.5A 150W 9-Pin DIP Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2421 | Americas - 5 |
|
$135.4219 / $140.7645 | Buy Now |
DISTI #
CHB150W-24S12
|
TME | Converter: DC/DC, 150W, Uin: 9÷39V, Uout: 12VDC, Iout: 12.5A, 250kHz Min Qty: 1 | 0 |
|
$114.8500 / $140.4500 | RFQ |
DISTI #
000000000003583788
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, 4:1 Input Range, Single Output, 9-36VDC Input, 12VDC Output Min Qty: 1 | 119 |
|
$92.7300 / $140.0000 | Buy Now |
|
Master Electronics | Isolated DC/DC Converter - 150W - 9-36 VDC Input - 12 VDC Output - 12.5A - M3 Mounting Inserts RoHS: Compliant |
6 In Stock 6 On Order |
|
$90.0300 / $114.1600 | Buy Now |
Part Details for CHB150W-24S12
CHB150W-24S12 CAD Models
CHB150W-24S12 Part Data Attributes
|
CHB150W-24S12
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB150W-24S12
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for CHB150W-24S12
This table gives cross-reference parts and alternative options found for CHB150W-24S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHB150W-24S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT100-024-12M-POO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | CHB150W-24S12 vs MT100-024-12M-POO |
VI-LC11-CVH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB150W-24S12 vs VI-LC11-CVH1 |
QSC15024S12 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, 1/4 BRICK PACKAGE-8 | XP Power | CHB150W-24S12 vs QSC15024S12 |
XWS2412-Y1H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | CHB150W-24S12 vs XWS2412-Y1H |
VI-MCW1-MVH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB150W-24S12 vs VI-MCW1-MVH1 |
MT150-024-12C-NOO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | CHB150W-24S12 vs MT150-024-12C-NOO |
24S12.12HEWROHS | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT, PACKAGE-9 | Calex Mfg Co Inc | CHB150W-24S12 vs 24S12.12HEWROHS |
TD150-024-12I | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | CHB150W-24S12 vs TD150-024-12I |
XWS2412-Y9 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | CHB150W-24S12 vs XWS2412-Y9 |
ASD150-24S12QB | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, QUARTER BRICK PACKAGE-10 | Astrodyne TDI Power Supplies & EMI Filters | CHB150W-24S12 vs ASD150-24S12QB |