Part Details for CHB150W-24S15 by Cincon Electronics Corporation
Overview of CHB150W-24S15 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB150W-24S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3043-ND
|
DigiKey | DC DC CONVERTER 15V 150W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
13 In Stock |
|
$112.8030 / $140.0000 | Buy Now |
DISTI #
418-CHB150W-24S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, 4:1 Input Range, Single Output, 9-36VDC Input, 15VDC Output RoHS: Compliant | 1 |
|
$109.6600 / $141.4000 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 150W - 9-36 VDC Input - 15 VDC Output - 10A - M3 Mounting Inserts RoHS: Compliant | 0 |
|
$90.0300 / $114.1600 | Buy Now |
DISTI #
CHB150W-24S15
|
TME | Converter: DC/DC, 150W, Uin: 9÷39V, Uout: 15VDC, Iout: 10A, 250kHz Min Qty: 30 | 0 |
|
$133.8600 | RFQ |
DISTI #
000000000003135167
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, 4:1 Input Range, Single Output, 9-36VDC Input, 15VDC Output Min Qty: 1 | 0 |
|
$92.7300 / $140.0000 | Buy Now |
Part Details for CHB150W-24S15
CHB150W-24S15 CAD Models
CHB150W-24S15 Part Data Attributes:
|
CHB150W-24S15
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB150W-24S15
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for CHB150W-24S15
This table gives cross-reference parts and alternative options found for CHB150W-24S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHB150W-24S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LC12-CV-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB150W-24S15 vs VI-LC12-CV-CC |
HBS150YJ-AT93V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | CHB150W-24S15 vs HBS150YJ-AT93V |
HBS150YJ-A3H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | CHB150W-24S15 vs HBS150YJ-A3H |
HBS150YJ-AT83V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | CHB150W-24S15 vs HBS150YJ-AT83V |
HBS150YJ-A1H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | CHB150W-24S15 vs HBS150YJ-A1H |
VI-LC12-IV | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB150W-24S15 vs VI-LC12-IV |
HBS150YJ-ANT83V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | CHB150W-24S15 vs HBS150YJ-ANT83V |
MT150-024-15I-POP | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | CHB150W-24S15 vs MT150-024-15I-POP |
HBS150YJ-AN81H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | CHB150W-24S15 vs HBS150YJ-AN81H |
HBS150YJ-AN3H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | CHB150W-24S15 vs HBS150YJ-AN3H |