Part Details for CHB150W-24S24-C by Cincon Electronics Corporation
Overview of CHB150W-24S24-C by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB150W-24S24-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CHB150W-24S24-C-ND
|
DigiKey | BRICK DC-DC I/P:9-36VDC O/P:24V/ Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$128.9200 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 150W - 9-36 VDC Input - 24 VDC Output - 6.5A - Clear Mounting Holes RoHS: Compliant | 0 |
|
$90.0300 / $114.1600 | Buy Now |
DISTI #
CHB150W-24S24-C
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$110.9000 / $138.0200 | RFQ |