Part Details for CHB150W-48S28 by Cincon Electronics Corporation
Overview of CHB150W-48S28 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB150W-48S28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3052-ND
|
DigiKey | DC DC CONVERTER 28V 151W Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$112.8030 / $140.0000 | Buy Now |
DISTI #
418-CHB150W-48S28
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 0 |
|
$109.7500 / $141.7000 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 150W - 9-36 VDC Input - 28 VDC Output - 5.4A - M3 Mounting Inserts RoHS: Compliant | 0 |
|
$90.0300 / $114.1600 | Buy Now |
DISTI #
CHB150W-48S28
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$110.9600 / $138.0200 | RFQ |
DISTI #
000000000006068559
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$92.7300 / $140.0000 | Buy Now |
Part Details for CHB150W-48S28
CHB150W-48S28 CAD Models
CHB150W-48S28 Part Data Attributes:
|
CHB150W-48S28
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB150W-48S28
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF-BRICK PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 25.2 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for CHB150W-48S28
This table gives cross-reference parts and alternative options found for CHB150W-48S28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHB150W-48S28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT100-048-28M-POP | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | CHB150W-48S28 vs MT100-048-28M-POP |
MT150-048-28M-PTP | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | CHB150W-48S28 vs MT150-048-28M-PTP |
VI-LCNL-IV-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB150W-48S28 vs VI-LCNL-IV-CC |
VI-MCNL-EV-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB150W-48S28 vs VI-MCNL-EV-CC |
LPD150-048-28-VI-150 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | CHB150W-48S28 vs LPD150-048-28-VI-150 |
JW100R | IC DC-DC REG PWR SUPPLY MODULE, Power Supply Module | Lineage Power | CHB150W-48S28 vs JW100R |
MT150-048-28M-NTP | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | CHB150W-48S28 vs MT150-048-28M-NTP |
MT150-048-28I-NOO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | CHB150W-48S28 vs MT150-048-28I-NOO |
VI-MCNL-IV-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB150W-48S28 vs VI-MCNL-IV-CC |
VI-MCNL-EVH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB150W-48S28 vs VI-MCNL-EVH1-CC |