Part Details for CHB150W12-72S15 by Cincon Electronics Corporation
Overview of CHB150W12-72S15 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CHB150W12-72S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CHB150W12-72S15-ND
|
DigiKey | DC DC CONVERTER 15V 150W Min Qty: 1 Lead time: 24 Weeks Container: Box |
48 In Stock |
|
$158.0802 / $177.8400 | Buy Now |
DISTI #
418-CHB150W12-72S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 150W 14-160Vin 15Vout 10A | 3 |
|
$153.8000 / $173.2700 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 150W - 14-160 VDC Input - 15 VDC Output - 10A - M3 Mounting Inserts | 0 |
|
$127.5000 / $159.9800 | Buy Now |
DISTI #
77362438
|
Verical | Module DC-DC 72VIN 1-OUT 15V 10A 150W 11-Pin Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$235.9577 / $242.7971 | Buy Now |
DISTI #
CHB150W12-72S15
|
TME | Converter: DC/DC, 150W, Uin: 14÷160V, Uout: 15VDC, Iout: 10A, 480Hz Min Qty: 1 | 2 |
|
$152.5800 / $186.1500 | Buy Now |