-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CHB150W12-72S24-ND
|
DigiKey | DC DC CONVERTER 24V 150W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$153.2244 / $172.3800 | Buy Now |
DISTI #
418-CHB150W12-72S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 150W 14-160Vin 24Vout 6.25A | 0 |
|
$165.1100 / $167.9400 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 150W - 14-160 VDC Input - 24 VDC Output - 6.25A - M3 Mounting Inserts | 0 |
|
$123.5800 / $155.0700 | Buy Now |
DISTI #
77827152
|
Verical | Module DC-DC 72VIN 1-OUT 24V 6.25A 150W 11-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$219.0155 / $246.9275 | Buy Now |
DISTI #
CHB150W12-72S24
|
TME | Converter: DC/DC, 150W, Uin: 14÷160V, Uout: 24VDC, Iout: 6.25A, 480Hz Min Qty: 1 | 30 |
|
$153.8200 / $189.3100 | Buy Now |
DISTI #
000000000006153761
|
Sager | Isolated DC/DC Converters - Through Hole 150W 14-160Vin 24Vout 6.25A Min Qty: 1 | 0 |
|
$128.2400 / $165.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy