-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3068-ND
|
DigiKey | DC DC CONVERTER 15V 150W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
4 In Stock |
|
$160.3700 / $180.4200 | Buy Now |
DISTI #
418-CHB150W8-36S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, 8:1 Input Range, Single Output, 9-75VDC Input, 15VDC Output RoHS: Compliant | 0 |
|
$156.2200 / $175.2500 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 150W - 9-75 VDC Input - 15 VDC Output - 10A - M3 Mounting Inserts RoHS: Compliant | 0 |
|
$129.3400 / $162.3000 | Buy Now |
DISTI #
CHB150W8-36S15
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$156.4400 / $183.2500 | RFQ |
DISTI #
000000000005583549
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, 8:1 Input Range, Single Output, 9-75VDC Input, 15VDC Output Min Qty: 1 | 0 |
|
$127.0000 / $150.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHB150W8-36S15
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB150W8-36S15
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |