Part Details for CHB150W8-36S24N by Cincon Electronics Corporation
Overview of CHB150W8-36S24N by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CHB150W8-36S24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3074-ND
|
DigiKey | DC DC CONVERTER 24V 150W Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$143.5408 / $165.6600 | Buy Now |
DISTI #
418-CHB150W8-36S24N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 0 |
|
$122.9300 / $141.5100 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 150W - 9-75 VDC Input - 24 VDC Output - 6.5A - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$121.3700 / $140.0000 | Buy Now |
DISTI #
CHB150W8-36S24N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$143.7400 / $168.9100 | RFQ |
DISTI #
000000000006068565
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$121.3700 / $140.0000 | Buy Now |
Part Details for CHB150W8-36S24N
CHB150W8-36S24N CAD Models
CHB150W8-36S24N Part Data Attributes
|
CHB150W8-36S24N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB150W8-36S24N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |