-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3071-ND
|
DigiKey | DC DC CONVERTER 48V 150W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
12 In Stock |
|
$143.3342 / $161.2500 | Buy Now |
DISTI #
418-CHB150W8-36S48
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, 8:1 Input Range, Single Output, 9-75VDC Input, 48VDC Output RoHS: Compliant | 0 |
|
$139.3700 / $156.5200 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 150W - 9-75 VDC Input - 48 VDC Output - 3.12A - M3 Mounting Inserts RoHS: Compliant | 0 |
|
$115.6000 / $145.0600 | Buy Now |
DISTI #
77365913
|
Verical | Module DC-DC 36VIN 1-OUT 48V 3.13A 150W 9-Pin Half-Brick Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$220.1449 | Buy Now |
DISTI #
CHB150W8-36S48
|
TME | Converter: DC/DC, 150W, Uin: 9÷75V, Uout: 48VDC, Iout: 3.13A, 200Hz Min Qty: 1 | 1 |
|
$138.3500 / $168.7800 | Buy Now |
DISTI #
000000000005583551
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, 8:1 Input Range, Single Output, 9-75VDC Input, 48VDC Output Min Qty: 1 | 25 |
|
$121.3700 / $140.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHB150W8-36S48
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB150W8-36S48
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |