Part Details for CHB200W-110S12-C by Cincon Electronics Corporation
Overview of CHB200W-110S12-C by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB200W-110S12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CHB200W-110S12-C-ND
|
DigiKey | RAILWAY BRICK DC-DC I/P:43-160VD Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$225.7100 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 200W - 43-160 VDC Input - 12 VDC Output - 16.7A - PCB Mount - Clear Mounting Holes RoHS: Compliant | 0 |
|
$181.1600 / $194.5800 | Buy Now |
DISTI #
CHB200W-110S12-C
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$217.9100 | RFQ |