There are no models available for this part yet.
Overview of CHB200W-110S12-CMFC by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHB200W-110S12-CMFC by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CHB200W-110S12-CMFC-ND
|
DigiKey | RAILWAY BRICK DC-DC CHB200W-110S Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$193.1500 | Buy Now | |
DISTI #
418-CHB200W110S12MFC
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 200W 43-160Vi 12Vo 16.7A RoHS: Compliant | 0 |
|
$177.3500 / $186.7400 | Order Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 200W - 43-160 VDC Input - 12 VDC Output - 16.7A - Open Frame - Baseplate - Screw Terminals RoHS: Compliant | 0 |
|
$162.9900 / $200.0000 | Buy Now | ||
DISTI #
CHB200W-110S12CMFC
|
TME | Converter: DC/DC, 200W, Uin: 43÷160V, Uout: 12VDC, Iout: 16.7A Min Qty: 20 | 0 |
|
$219.6000 | RFQ | |
DISTI #
000000000006156576
|
Sager | Isolated DC/DC Converters - Chassis Mount 200W 43-160Vi 12Vo 16.7A Min Qty: 1 | 0 |
|
$162.9900 / $200.0000 | Buy Now |
CAD Models for CHB200W-110S12-CMFC by Cincon Electronics Corporation
Part Data Attributes for CHB200W-110S12-CMFC by Cincon Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Cincon
|