Part Details for CHB200W-110S12 by Cincon Electronics Corporation
Overview of CHB200W-110S12 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB200W-110S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CHB200W-110S12-ND
|
DigiKey | RAILWAY BRICK DC-DC I/P:43-160VD Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$225.7100 | Buy Now |
DISTI #
418-CHB200W-110S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 200W 43-160Vin 12Vout 16.7A | 0 |
|
$189.1600 / $197.2300 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 200W - 43-160 VDC Input - 12 VDC Output - 16.7A - PCB Mount - M3 Mounting Inserts RoHS: Compliant | 0 |
|
$151.7200 / $175.0000 | Buy Now |
DISTI #
CHB200W-110S12
|
TME | Converter: DC/DC, 200W, Uin: 43÷160V, Uout: 12VDC, Iout: 16.7A Min Qty: 1 | 2 |
|
$189.3100 / $252.4100 | Buy Now |
DISTI #
000000000006156575
|
Sager | Isolated DC/DC Converters - Through Hole 200W 43-160Vin 12Vout 16.7A Min Qty: 1 | 0 |
|
$144.1300 / $175.0000 | Buy Now |
Part Details for CHB200W-110S12
CHB200W-110S12 CAD Models
CHB200W-110S12 Part Data Attributes
|
CHB200W-110S12
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB200W-110S12
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |