Part Details for CHB200W-110S24-CMFC by Cincon Electronics Corporation
Overview of CHB200W-110S24-CMFC by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB200W-110S24-CMFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CHB200W-110S24-CMFC-ND
|
DigiKey | RAILWAY BRICK DC-DC CHB200W-110S Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$183.4500 | Buy Now |
DISTI #
418-CHB200W110S24MFC
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 200W 43-160Vi 24Vo 8.3A RoHS: Compliant | 0 |
|
$182.1500 / $199.6000 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 200W - 43-160 VDC Input - 24 VDC Output - 8.3A - Open Frame - Baseplate - Screw Terminals RoHS: Compliant | 0 |
|
$147.2400 / $158.1500 | Buy Now |
DISTI #
CHB200W-110S24CMFC
|
TME | Converter: DC/DC, 200W, Uin: 43÷160V, Uout: 24VDC, Iout: 8.3A, 300kHz Min Qty: 20 | 0 |
|
$208.5800 | RFQ |
DISTI #
000000000006156579
|
Sager | Isolated DC/DC Converters - Chassis Mount 200W 43-160Vi 24Vo 8.3A Min Qty: 1 | 0 |
|
$162.9900 / $200.0000 | Buy Now |