Part Details for CHB200W-110S48-CMFD by Cincon Electronics Corporation
Overview of CHB200W-110S48-CMFD by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB200W-110S48-CMFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CHB200W-110S48-CMFD-ND
|
DigiKey | RAILWAY BRICK DC-DC CHB200W-110S Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$188.5800 | Buy Now |
DISTI #
418-CHB200W110S48MFD
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 200W 43-160Vi 48Vo 4.2A w/cover RoHS: Compliant | 0 |
|
$175.3200 / $184.9200 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 200W - 43-160 VDC Input - 48 VDC Output - 4.2A - Open Frame - Baseplate & Cover - Screw Terminals RoHS: Compliant | 0 |
|
$164.6200 / $202.0000 | Buy Now |
DISTI #
CHB200W-110S48CMFD
|
TME | Converter: DC/DC, 200W, Uin: 43÷160V, Uout: 48VDC, Iout: 4.2A, 300kHz Min Qty: 20 | 0 |
|
$214.4200 | RFQ |
DISTI #
000000000006156586
|
Sager | Isolated DC/DC Converters - Chassis Mount 200W 43-160Vi 48Vo 4.2A w/cover Min Qty: 1 | 0 |
|
$164.6200 / $202.0000 | Buy Now |