There are no models available for this part yet.
Overview of CHB200W-110S48N by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CHB200W-110S48N by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CHB200W-110S48N-ND
|
DigiKey | RAILWAY BRICK DC-DC I/P:43-160VD Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$198.9600 | Buy Now | |
DISTI #
418-CHB200W-110S48N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole | 0 |
|
$170.2500 / $179.5400 | Order Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 200W - 43-160 VDC Input - 48 VDC Output - 4.2A - PCB Mount - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$151.7200 / $175.0000 | Buy Now | ||
DISTI #
CHB200W-110S48N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$193.6400 / $219.5200 | RFQ | |
DISTI #
000000000006263020
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$144.1300 / $175.0000 | Buy Now |