There are no models available for this part yet.
Overview of CHB200W-24S28 by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHB200W-24S28 by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-3102-ND
|
DigiKey | DC DC CONVERTER 28V 200W Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$180.3000 | Buy Now | |
DISTI #
418-CHB200W-24S28
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 0 |
|
$161.8800 | Order Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 200W - 10-36 VDC Input - 28 VDC Output - 7.14A - PCB Mount - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$124.7200 / $160.0000 | Buy Now | ||
DISTI #
CHB200W-24S28
|
TME | Converter: DC/DC, 200W, Uin: 10÷36V, Uout: 28VDC, Iout: 7.14A, 250kHz Min Qty: 1 | 0 |
|
$151.0400 / $184.2600 | RFQ | |
DISTI #
000000000006068572
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$124.7200 / $160.0000 | Buy Now |
CAD Models for CHB200W-24S28 by Cincon Electronics Corporation
Part Data Attributes for CHB200W-24S28 by Cincon Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|