Part Details for CHB200W-48S24N by Cincon Electronics Corporation
Overview of CHB200W-48S24N by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB200W-48S24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3122-ND
|
DigiKey | DC DC CONVERTER 24V 199W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$156.4724 / $176.0300 | Buy Now |
DISTI #
418-CHB200W-48S24N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 200 Watt, 4:1 Input Range, 18-75V Input Voltage, 24VDC Output, Negative Logic RoHS: Compliant | 0 |
|
$161.8800 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 200W - 18-75 VDC Input - 24 VDC Output - 8.3A - PCB Mount - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$126.2000 / $158.3600 | Buy Now |
DISTI #
CHB200W-48S24N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$149.0100 / $178.8000 | RFQ |
Part Details for CHB200W-48S24N
CHB200W-48S24N CAD Models
CHB200W-48S24N Part Data Attributes
|
CHB200W-48S24N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB200W-48S24N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for CHB200W-48S24N
This table gives cross-reference parts and alternative options found for CHB200W-48S24N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHB200W-48S24N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LCN3-CUH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB200W-48S24N vs VI-LCN3-CUH1-CC |
VI-LC33-CU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB200W-48S24N vs VI-LC33-CU-CC |
VI-MC33-IUH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB200W-48S24N vs VI-MC33-IUH1-CC |
VI-MC33-CU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB200W-48S24N vs VI-MC33-CU-CC |
PD301-048-24-P-M-200 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | Natel Engineering Company | CHB200W-48S24N vs PD301-048-24-P-M-200 |
VI-LCN3-CU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB200W-48S24N vs VI-LCN3-CU-CC |
PD301-048-24-P-I-200 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | Natel Engineering Company | CHB200W-48S24N vs PD301-048-24-P-I-200 |
PD301-048-24-V-I-200 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | Natel Engineering Company | CHB200W-48S24N vs PD301-048-24-V-I-200 |
URF4824QB-200WFR3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, 1/4 BRICK PACKAGE-8 | MORNSUN | CHB200W-48S24N vs URF4824QB-200WFR3 |
VHK200W-Q48-S24 | 24 Vdc, 8.3 A, 200 W, 18~75 Vdc Input Range | CUI Inc | CHB200W-48S24N vs VHK200W-Q48-S24 |