Part Details for CHB200W-48S3V3N by Cincon Electronics Corporation
Overview of CHB200W-48S3V3N by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB200W-48S3V3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3118-ND
|
DigiKey | DC DC CONVERTER 3.3V 132W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$156.4724 / $176.0300 | Buy Now |
DISTI #
418-CHB200W-48S3V3N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 200 Watt, 4:1 Input Range, 18-75V Input Voltage, 3.3VDC Output, Negative Logic RoHS: Compliant | 0 |
|
$161.8800 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 165W - 18-75 VDC Input - 3.3 VDC Output - 50A - PCB Mount - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$126.2000 / $158.3600 | Buy Now |
DISTI #
CHB200W-48S3V3N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$149.0100 / $178.8000 | RFQ |
Part Details for CHB200W-48S3V3N
CHB200W-48S3V3N CAD Models
CHB200W-48S3V3N Part Data Attributes
|
CHB200W-48S3V3N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB200W-48S3V3N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for CHB200W-48S3V3N
This table gives cross-reference parts and alternative options found for CHB200W-48S3V3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHB200W-48S3V3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHB200W-48S3V3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9 | Cincon Electronics Corporation | CHB200W-48S3V3N vs CHB200W-48S3V3 |
PQ48033QNA25PRS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | CHB200W-48S3V3N vs PQ48033QNA25PRS |
IFH20048S3V3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC PACKAGE-9 | XP Power | CHB200W-48S3V3N vs IFH20048S3V3 |
CHB200W-48S3V3-C | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9 | Cincon Electronics Corporation | CHB200W-48S3V3N vs CHB200W-48S3V3-C |
PQ48033QNA25NRS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | CHB200W-48S3V3N vs PQ48033QNA25NRS |
CHB200W-48S3V3N-C | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9 | Cincon Electronics Corporation | CHB200W-48S3V3N vs CHB200W-48S3V3N-C |
H48SL3R360NRFA | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-9 | Delta Electronics Inc | CHB200W-48S3V3N vs H48SL3R360NRFA |
PQ48033QNA25PYS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | CHB200W-48S3V3N vs PQ48033QNA25PYS |