-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CHB200W12-72S24N-ND
|
DigiKey | DC DC CONVERTER 24V 200W Min Qty: 1 Lead time: 24 Weeks Container: Box |
33 In Stock |
|
$166.6242 / $192.3000 | Buy Now |
DISTI #
418-CHB200W12-72S24N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 200W 14-160Vin 24Vout 8.4A NLog | 0 |
|
$154.5300 / $185.1800 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 200W - 14-160 VDC Input - 24 VDC Output - 8.4A - PCB Mount - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$140.0000 / $180.0000 | Buy Now |
DISTI #
CHB200W12-72S24N
|
TME | Converter: DC/DC, 200W, Uin: 14÷160V, Uout: 24VDC, Iout: 8.4A, 480Hz Min Qty: 30 | 0 |
|
$196.9800 | RFQ |
DISTI #
000000000006153768
|
Sager | Isolated DC/DC Converters - Through Hole 200W 14-160Vin 24Vout 8.4A NLog Min Qty: 1 | 2 |
|
$140.0000 / $180.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy