There are no models available for this part yet.
Overview of CHB300-300S48N-CMFD by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHB300-300S48N-CMFD by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CHB300-300S48N-CMFD-ND
|
DigiKey | HIGH INPUT BRICK DC-DC CHB300-30 Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$216.3300 | Buy Now | |
DISTI #
418-HB300300S48NCMFD
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount RoHS: Compliant | 0 |
|
$203.8400 / $215.4300 | Order Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 300W - 180-425 VDC Input - 48 VDC Output - 6.25A - Open Frame - Baseplate & Cover - Screw Terminals - On/Off Neg Logic RoHS: Compliant | 0 |
|
$159.2900 / $241.3500 | Buy Now | ||
DISTI #
CHB300-300S48NCMFD
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$200.8600 / $234.8100 | RFQ | |
DISTI #
000000000006344586
|
Sager | Isolated DC/DC Converters - Chassis Mount Min Qty: 1 | 0 |
|
$156.1100 / $241.3500 | Buy Now |
CAD Models for CHB300-300S48N-CMFD by Cincon Electronics Corporation
Part Data Attributes for CHB300-300S48N-CMFD by Cincon Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cincon
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|