Part Details for CHB300W-110S12N by Cincon Electronics Corporation
Overview of CHB300W-110S12N by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Price & Stock for CHB300W-110S12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3155-ND
|
DigiKey | DC DC CONVERTER 12V 300W Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$200.0000 | Buy Now |
DISTI #
418-CHB300W-110S12N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 300 Watt, 4:1 Input Range, for Railway System, 43-160VAC Input, 12VDC Output, 25000uF, 90% Efficiency, Negative Logic RoHS: Compliant | 0 |
|
$174.8800 / $184.2300 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 300W - 43-160 VDC Input - 12 VDC Output - 25A - PCB Mount - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$130.5000 / $200.0000 | Buy Now |
DISTI #
CHB300W-110S12N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$167.6400 / $190.0500 | RFQ |
DISTI #
000000000005828408
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 300 Watt, 4:1 Input Range, for Railway System, 43-160VAC Input, 12VDC Output, 25000uF, 90% Efficiency, Negative Logic Min Qty: 1 | 20 |
|
$123.9700 / $200.0000 | Buy Now |
Part Details for CHB300W-110S12N
CHB300W-110S12N CAD Models
CHB300W-110S12N Part Data Attributes
|
CHB300W-110S12N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB300W-110S12N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |