Part Details for CHB300W-110S24-C by Cincon Electronics Corporation
Overview of CHB300W-110S24-C by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB300W-110S24-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CHB300W-110S24-C-ND
|
DigiKey | RAILWAY BRICK DC-DC I/P: 43-160V Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$168.2300 | Buy Now |
DISTI #
418-CHB300W-110S24-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 300 Watt, 4:1 Input Range, for Railway System, 43-160VAC Input, 24VDC Output, 12500uF, 89% Efficiency, Clear Mounting Insert RoHS: Compliant | 0 |
|
$143.8800 / $168.2300 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 300W - 43-160 VDC Input - 24 VDC Output - 12.5A - PCB Mount - Clear Mounting Holes - On/Off Pos Logic RoHS: Compliant | 0 |
|
$115.5000 / $200.0000 | Buy Now |
DISTI #
CHB300W-110S24-C
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$163.7100 / $185.5800 | RFQ |
DISTI #
000000000005828411
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 300 Watt, 4:1 Input Range, for Railway System, 43-160VAC Input, 24VDC Output, 12500uF, 89% Efficiency, Clear Mounting Insert Min Qty: 1 | 0 |
|
$109.7300 / $200.0000 | Buy Now |
Part Details for CHB300W-110S24-C
CHB300W-110S24-C CAD Models
CHB300W-110S24-C Part Data Attributes
|
CHB300W-110S24-C
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
CHB300W-110S24-C
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |