Part Details for CHB300W-110S3V3N-CMFC by Cincon Electronics Corporation
Overview of CHB300W-110S3V3N-CMFC by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB300W-110S3V3N-CMFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CHB300W-110S3V3N-CMFC-ND
|
DigiKey | RAILWAY BRICK DC-DC CHB300W-110S Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$213.8200 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 300W - 43-160 VDC Input - 3.3 VDC Output - 60A - Open Frame - Baseplate - Screw Terminals - On/Off Neg Logic RoHS: Compliant | 0 |
|
$168.3000 / $244.0000 | Buy Now |
DISTI #
CHB300W110S3V3NCMC
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$208.1100 / $243.2900 | RFQ |
Part Details for CHB300W-110S3V3N-CMFC
CHB300W-110S3V3N-CMFC CAD Models
CHB300W-110S3V3N-CMFC Part Data Attributes
|
CHB300W-110S3V3N-CMFC
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB300W-110S3V3N-CMFC
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |