Part Details for CHB300W-110S48-CMFD by Cincon Electronics Corporation
Overview of CHB300W-110S48-CMFD by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB300W-110S48-CMFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CHB300W-110S48-CMFD-ND
|
DigiKey | RAILWAY BRICK DC-DC CHB300W-110S Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$207.2000 | Buy Now |
DISTI #
418-CHB300W110S48CMD
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC Converter with Cover, Chassis Mount, 300 Watt, 4:1 Input, 43-160Vin, 48Vout, 90.5%, 4700uF RoHS: Compliant | 12 |
|
$224.4900 / $246.0000 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 300W - 43-160 VDC Input - 48 VDC Output - 6.25A - Open Frame - Baseplate & Cover - Screw Terminals - On/Off Pos Logic RoHS: Compliant | 0 |
|
$166.3100 / $178.6300 | Buy Now |
DISTI #
CHB300W-110S48CMFD
|
TME | Converter: DC/DC, 300W, Uin: 43÷160V, Uout: 48VDC, Iout: 6.25A Min Qty: 20 | 0 |
|
$235.5800 | RFQ |
Part Details for CHB300W-110S48-CMFD
CHB300W-110S48-CMFD CAD Models
CHB300W-110S48-CMFD Part Data Attributes:
|
CHB300W-110S48-CMFD
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB300W-110S48-CMFD
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |