-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3132-ND
|
DigiKey | DC DC CONVERTER 12V 300W Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$157.3006 / $185.0000 | Buy Now |
DISTI #
418-CHB300W-48S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 300 Watt, 4:1 Input Range, Single Output, 18-75VDC Input, 12VDC Output RoHS: Compliant | 5 |
|
$152.5100 / $186.6000 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 300W - 18-75 VDC Input - 12VDC Output - 25A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$126.8700 / $159.1900 | Buy Now |
DISTI #
CHB300W-48S12
|
TME | Converter: DC/DC, 300W, Uin: 18÷75V, Uout: 12VDC, Iout: 25A, 220kHz Min Qty: 1 | 0 |
|
$136.0000 / $182.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHB300W-48S12
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB300W-48S12
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |