Part Details for CHB300W-48S28 by Cincon Electronics Corporation
Overview of CHB300W-48S28 by Cincon Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Price & Stock for CHB300W-48S28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3135-ND
|
DigiKey | DC DC CONVERTER 28V 300W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1885 In Stock |
|
$108.9170 / $185.0000 | Buy Now |
DISTI #
418-CHB300W-48S28
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 300 Watt, 4:1 Input Range, Single Output, 18-75VDC Input, 28VDC Output RoHS: Compliant | 17 |
|
$108.9100 / $184.9700 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 300W - 18-75 VDC Input - 28VDC Output - 10.7A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant |
8 In Stock |
|
$108.9200 / $185.0000 | Buy Now |
DISTI #
67517907
|
Verical | Module DC-DC 48VIN 1-OUT 28V 10.7A 300W 9-Pin Half-Brick Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 8 |
|
$141.5960 / $240.5000 | Buy Now |
DISTI #
CHB300W-48S28
|
TME | Converter: DC/DC, 300W, Uin: 18÷75V, Uout: 28VDC, Iout: 10.7A, 220kHz Min Qty: 1 | 0 |
|
$144.9900 / $176.8900 | RFQ |
DISTI #
000000000005583567
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 300 Watt, 4:1 Input Range, Single Output, 18-75VDC Input, 28VDC Output Min Qty: 1 | 124 |
|
$108.9200 / $185.0000 | Buy Now |
|
Master Electronics | Isolated DC/DC Converter - 300W - 18-75 VDC Input - 28VDC Output - 10.7A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant |
8 In Stock |
|
$108.9200 / $185.0000 | Buy Now |
Part Details for CHB300W-48S28
CHB300W-48S28 CAD Models
CHB300W-48S28 Part Data Attributes
|
CHB300W-48S28
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB300W-48S28
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |