Part Details for CHB300W-48S48 by Cincon Electronics Corporation
Overview of CHB300W-48S48 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Price & Stock for CHB300W-48S48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3136-ND
|
DigiKey | DC DC CONVERTER 48V 300W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
29 In Stock |
|
$133.0520 / $185.0000 | Buy Now |
DISTI #
418-CHB300W-48S48
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 300 Watt, 4:1 Input Range, Single Output, 18-75VDC Input, 48VDC Output RoHS: Compliant | 5 |
|
$118.5800 / $160.3200 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 300W - 18-75 VDC Input - 48VDC Output - 6.25A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$108.9200 / $185.0000 | Buy Now |
DISTI #
CHB300W-48S48
|
TME | Converter: DC/DC, 300W, Uin: 18÷75V, Uout: 48VDC, Iout: 6.25A, 220kHz Min Qty: 1 | 0 |
|
$130.4900 / $173.9900 | RFQ |
DISTI #
000000000005583568
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 300 Watt, 4:1 Input Range, Single Output, 18-75VDC Input, 48VDC Output Min Qty: 1 | 50 |
|
$108.9200 / $185.0000 | Buy Now |
Part Details for CHB300W-48S48
CHB300W-48S48 CAD Models
CHB300W-48S48 Part Data Attributes
|
CHB300W-48S48
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB300W-48S48
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |