Part Details for CHB300W-48S48N by Cincon Electronics Corporation
Overview of CHB300W-48S48N by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Price & Stock for CHB300W-48S48N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3148-ND
|
DigiKey | DC DC CONVERTER 48V 300W Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$132.5022 / $185.0000 | Buy Now |
DISTI #
418-CHB300W-48S48N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 0 |
|
$132.9900 / $186.6300 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 300W - 18-75 VDC Input - 48VDC Output - 6.25A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$106.8700 / $134.1000 | Buy Now |
DISTI #
CHB300W-48S48N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$147.3400 / $193.1200 | RFQ |
Part Details for CHB300W-48S48N
CHB300W-48S48N CAD Models
CHB300W-48S48N Part Data Attributes:
|
CHB300W-48S48N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB300W-48S48N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |