Part Details for CHB350-24S48N-C by Cincon Electronics Corporation
Overview of CHB350-24S48N-C by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB350-24S48N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CHB350-24S48N-C-ND
|
DigiKey | BRICK DC-DC I/P:18-36VDC O/P:48V Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$135.5400 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 350W - 18-36 VDC Input - 48VDC Output - 7.3A - PCB Mount - Encapsulated - Clear Mounting Holes - On/Off Neg Logic RoHS: Compliant | 0 |
|
$94.6600 / $120.0300 | Buy Now |
DISTI #
CHB350-24S48N-C
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$118.8900 / $143.5300 | RFQ |