Part Details for CHB350-48S28N by Cincon Electronics Corporation
Overview of CHB350-48S28N by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for CHB350-48S28N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3191-ND
|
DigiKey | DC DC CONVERTER 28V 350W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$150.0000 | Buy Now |
DISTI #
418-CHB350-48S28N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 0 |
|
$115.2200 / $151.3400 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 350W - 36-75 VDC Input - 28VDC Output - 12.5A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$97.4800 / $150.0000 | Buy Now |
DISTI #
CHB350-48S28N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$122.7800 / $143.5300 | RFQ |
DISTI #
000000000006068615
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$92.6100 / $150.0000 | Buy Now |
Part Details for CHB350-48S28N
CHB350-48S28N CAD Models
CHB350-48S28N Part Data Attributes
|
CHB350-48S28N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB350-48S28N
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 92.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 61 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 25.2 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.1 Vrms | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 330 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 350 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.175 s | |
Width | 57.9 mm |