Part Details for CHB50-12S15 by Cincon Electronics Corporation
Overview of CHB50-12S15 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CHB50-12S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2851-ND
|
DigiKey | DC DC CONVERTER 15V 50W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
25 In Stock |
|
$43.2875 / $64.2700 | Buy Now |
DISTI #
418-CHB50-12S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 25 to 50 Watt, Wide Input Range, Single Output, 9-18VDC Input, 15VDC Output RoHS: Compliant | 0 |
|
$52.7100 / $62.4800 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 50W - 9-18 VDC Input - 15 VDC Output - 3.33A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$46.0500 / $60.9600 | Buy Now |
DISTI #
CHB50-12S15
|
TME | Converter: DC/DC, 50W, Uin: 9÷18V, Uout: 12VDC, Iout: 4.16A, 400kHz Min Qty: 1 | 3 |
|
$48.8600 / $65.1400 | Buy Now |
DISTI #
000000000005120048
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 25 to 50 Watt, Wide Input Range, Single Output, 9-18VDC Input, 15VDC Output Min Qty: 1 | 20 |
|
$42.0900 / $52.0000 | Buy Now |
Part Details for CHB50-12S15
CHB50-12S15 CAD Models
CHB50-12S15 Part Data Attributes:
|
CHB50-12S15
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB50-12S15
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , MODULE,9LEAD,1.9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,9LEAD,1.9 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Total Power Output-Max | 49.95 W |