-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2852-ND
|
DigiKey | DC DC CONVERTER 24V 50W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
34 In Stock |
|
$43.2875 / $64.2700 | Buy Now |
DISTI #
418-CHB50-12S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 25 to 50 Watt, Wide Input Range, Single Output, 9-18VDC Input, 24VDC Output RoHS: Compliant | 6 |
|
$52.7300 / $62.6200 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 50W - 9-18 VDC Input - 24 VDC Output - 2.08A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$46.0500 / $60.9600 | Buy Now |
DISTI #
CHB50-12S24
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$54.6600 / $66.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHB50-12S24
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB50-12S24
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , MODULE,9LEAD,1.9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,9LEAD,1.9 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Total Power Output-Max | 49.92 W |