Part Details for CHB50-12S25N by Cincon Electronics Corporation
Overview of CHB50-12S25N by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CHB50-12S25N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CHB50-12S25N-ND
|
DigiKey | DC DC CONVERTER 25V Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$43.8793 / $52.0100 | Buy Now |
DISTI #
418-CHB50-12S2V5N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 25 to 50 Watt, Wide Input Range, Single Output, 9-18VDC Input, 2.5VDC Output, Negative Logic RoHS: Compliant | 0 |
|
$42.3700 / $52.0000 | Order Now |
DISTI #
000000000005583583
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 25 to 50 Watt, Wide Input Range, Single Output, 9-18VDC Input, 2.5VDC Output, Negative Logic | 0 |
|
Buy Now |
Part Details for CHB50-12S25N
CHB50-12S25N CAD Models
CHB50-12S25N Part Data Attributes
|
CHB50-12S25N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB50-12S25N
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , MODULE,9LEAD,1.9 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Number of Terminals | 9 | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,9LEAD,1.9 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified |