Part Details for CHB50-24S15N by Cincon Electronics Corporation
Overview of CHB50-24S15N by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CHB50-24S15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2871-ND
|
DigiKey | DC DC CONVERTER 15V 50W Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$67.1300 | Buy Now |
DISTI #
418-CHB50-24S15N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 25 to 50 Watt, Wide Input Range, Single Output, 18-36VDC Input, 15VDC Output, Negative Logic RoHS: Compliant | 0 |
|
$52.7300 / $62.6200 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 50W - 18-36 VDC Input - 15 VDC Output - 3.33A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$42.0900 / $52.0000 | Buy Now |
DISTI #
CHB50-24S15N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$56.6900 / $66.2800 | RFQ |
DISTI #
000000000005583590
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 25 to 50 Watt, Wide Input Range, Single Output, 18-36VDC Input, 15VDC Output, Negative Logic Min Qty: 1 | 0 |
|
$39.9900 / $52.0000 | Buy Now |
Part Details for CHB50-24S15N
CHB50-24S15N CAD Models
CHB50-24S15N Part Data Attributes
|
CHB50-24S15N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB50-24S15N
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , MODULE,9LEAD,1.9 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Number of Terminals | 9 | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,9LEAD,1.9 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified |