Part Details for CHB50W-24S24 by Cincon Electronics Corporation
Overview of CHB50W-24S24 by Cincon Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for CHB50W-24S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2882-ND
|
DigiKey | DC DC CONVERTER 24V 50W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
107 In Stock |
|
$55.3742 / $75.0000 | Buy Now |
DISTI #
418-CHB50W-24S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 50 Watt, Wide Input Range, Single Output, 9-36VDC Input, 24VDC Output RoHS: Compliant | 0 |
|
$55.3700 / $73.7600 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 50W - 9-36 VDC Input - 24 VDC Output - 2.08A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant |
20 In Stock |
|
$55.3700 / $75.0000 | Buy Now |
DISTI #
67518297
|
Verical | Module DC-DC 24VIN 1-OUT 24V 2.08A 50W 9-Pin Box Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 20 |
|
$71.9810 / $97.5000 | Buy Now |
DISTI #
77359190
|
Verical | Module DC-DC 24VIN 1-OUT 24V 2.08A 50W 9-Pin Box Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$85.7500 / $104.8740 | Buy Now |
DISTI #
CHB50W-24S24
|
TME | Converter: DC/DC, 50W, Uin: 9÷36V, Uout: 24VDC, Iout: 2.08A, CHB50W Min Qty: 1 | 2 |
|
$68.0600 / $83.2300 | Buy Now |
DISTI #
000000000004974695
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 50 Watt, Wide Input Range, Single Output, 9-36VDC Input, 24VDC Output Min Qty: 1 | 100 |
|
$55.3700 / $75.0000 | Buy Now |
|
Master Electronics | Isolated DC/DC Converter - 50W - 9-36 VDC Input - 24 VDC Output - 2.08A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant |
20 In Stock |
|
$55.3700 / $75.0000 | Buy Now |
Part Details for CHB50W-24S24
CHB50W-24S24 CAD Models
CHB50W-24S24 Part Data Attributes
|
CHB50W-24S24
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB50W-24S24
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDFM-P9 | |
Length | 61 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.08 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.1 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 49.92 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.005 s | |
Width | 57.9 mm |