There are no models available for this part yet.
Overview of CHB50W-48S24-DIN by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Energy and Power Systems
Telecommunications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Price & Stock for CHB50W-48S24-DIN by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-3409-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 24V 50W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$90.0000 | Buy Now | |
DISTI #
418-CHB50W-48S24-DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount RoHS: Compliant | 0 |
|
$76.0200 / $91.0100 | Order Now | |
Onlinecomponents.com | Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - DIN Rail - 18-75 VDC Input - 24 VDC Output RoHS: Compliant | 0 |
|
$57.1700 / $90.0000 | Buy Now | ||
DISTI #
CHB50W-48S24-DIN
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$73.2900 / $86.1300 | RFQ | |
DISTI #
000000000006068632
|
Sager | Isolated DC/DC Converters - DIN Rail Mount Min Qty: 1 | 0 |
|
$57.1700 / $90.0000 | Buy Now |
CAD Models for CHB50W-48S24-DIN by Cincon Electronics Corporation
Part Data Attributes for CHB50W-48S24-DIN by Cincon Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
HEAT SINK AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, EN, IEC, UL
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XXFM-X
|
Length
|
117 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Protections
|
SHORT CIRCUIT
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
50 W
|
Trim/Adjustable Output
|
YES
|
Width
|
64.6 mm
|