Part Details for CHB50W-48S28-DIN by Cincon Electronics Corporation
Overview of CHB50W-48S28-DIN by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Energy and Power Systems
Telecommunications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Price & Stock for CHB50W-48S28-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3411-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 28V 50W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$90.0000 | Buy Now |
DISTI #
418-CHB50W-48S28-DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount DC-DC Converter, Half Brick with Heatsink, DIN Mount, 50 Watt, 4:1 Input Range, Single Output, 48VDC Input, NC, 28VDC Output RoHS: Compliant | 0 |
|
$76.0200 / $91.0100 | Order Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - DIN Rail - 18-75 VDC Input - 28 VDC Output RoHS: Compliant | 0 |
|
$57.1700 / $90.0000 | Buy Now |
DISTI #
CHB50W-48S28-DIN
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$73.2900 / $86.1300 | RFQ |
DISTI #
000000000005583647
|
Sager | Isolated DC/DC Converters - DIN Rail Mount DC-DC Converter, Half Brick with Heatsink, DIN Mount, 50 Watt, 4:1 Input Range, Single Output, 48VDC Input, NC, 28VDC Output Min Qty: 1 | 0 |
|
$57.1700 / $90.0000 | Buy Now |
Part Details for CHB50W-48S28-DIN
CHB50W-48S28-DIN CAD Models
CHB50W-48S28-DIN Part Data Attributes
|
CHB50W-48S28-DIN
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB50W-48S28-DIN
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Additional Feature | HEAT SINK AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXFM-X | |
Length | 117 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 64.6 mm |