There are no models available for this part yet.
Overview of CHB50W-48S33-DIN by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Price & Stock for CHB50W-48S33-DIN by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-3405-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 3.3V 33W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$95.7400 | Buy Now | |
DISTI #
418-CHB50W-48S33-DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount | 0 |
|
$62.9200 / $74.0700 | Order Now | |
Onlinecomponents.com | Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - DIN Rail - 18-75 VDC Input - 3.3 VDC Output RoHS: Compliant | 0 |
|
$63.7900 / $90.0000 | Buy Now | ||
DISTI #
CHB50W-48S33-DIN
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$81.6000 / $95.7200 | RFQ | |
DISTI #
000000000006068636
|
Sager | Isolated DC/DC Converters - DIN Rail Mount Min Qty: 1 | 0 |
|
$63.7900 / $90.0000 | Buy Now |