Part Details for CHB50W-48S48N by Cincon Electronics Corporation
Overview of CHB50W-48S48N by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for CHB50W-48S48N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2905-ND
|
DigiKey | DC DC CONVERTER 48V 50W Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$80.4600 | Buy Now |
DISTI #
418-CHB50W-48S48N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 0 |
|
$63.6100 / $75.7100 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 50W - 18-75 VDC Input - 48 VDC Output - 1.04A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$55.3700 / $75.0000 | Buy Now |
DISTI #
CHB50W-48S48N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$68.1500 / $79.9600 | RFQ |
DISTI #
000000000006068639
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$55.3700 / $75.0000 | Buy Now |
Part Details for CHB50W-48S48N
CHB50W-48S48N CAD Models
CHB50W-48S48N Part Data Attributes
|
CHB50W-48S48N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB50W-48S48N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDFM-P9 | |
Length | 61 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.04 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.2 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 49.92 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.005 s | |
Width | 57.9 mm |