Part Details for CHB75-12S33 by Cincon Electronics Corporation
Overview of CHB75-12S33 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB75-12S33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2906-ND
|
DigiKey | DC DC CONVERTER 3.3V 50W Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$79.2000 | Buy Now |
DISTI #
418-CHB75-12S33
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 75 Watt, Wide Input Range, Single Output, 9-18VDC Input, 3.3VDC Output, Negative Logic RoHS: Compliant | 0 |
|
$62.5400 / $74.2800 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 49.5W - 9-18 VDC Input - 3.3 VDC Output - 15A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$53.2700 / $72.3500 | Buy Now |
DISTI #
CHB75-12S33
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$66.9300 / $78.6600 | RFQ |
DISTI #
000000000005583663
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 75 Watt, Wide Input Range, Single Output, 9-18VDC Input, 3.3VDC Output, Negative Logic Min Qty: 1 | 0 |
|
$54.7500 / $60.0000 | Buy Now |
Part Details for CHB75-12S33
CHB75-12S33 CAD Models
CHB75-12S33 Part Data Attributes
|
CHB75-12S33
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB75-12S33
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, HALF-BRICK PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 57.9 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 49.5 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |