Part Details for CHB75-24S24-C by Cincon Electronics Corporation
Overview of CHB75-24S24-C by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB75-24S24-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CHB75-24S24-C-ND
|
DigiKey | BRICK DC-DC I/P:18-36VDC O/P:24V Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$83.4300 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 75W - 18-36 VDC Input - 24 VDC Output - 3.13A - PCB Mount - Encapsulated - Clear Mounting Holes - On/Off Pos Logic RoHS: Compliant | 0 |
|
$49.8700 / $60.0000 | Buy Now |
DISTI #
CHB75-24S24-C
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$66.9300 / $78.6600 | RFQ |
Part Details for CHB75-24S24-C
CHB75-24S24-C CAD Models
CHB75-24S24-C Part Data Attributes
|
CHB75-24S24-C
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB75-24S24-C
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |