Part Details for CHB75-24S24N by Cincon Electronics Corporation
Overview of CHB75-24S24N by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB75-24S24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2930-ND
|
DigiKey | DC DC CONVERTER 24V 75W Min Qty: 60 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$51.3750 / $69.1302 | Buy Now |
DISTI #
418-CHB75-24S24N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 75 Watt, Wide Input Range, Single Output, 18-36VDC Input, 24VDC Output, Negative Logic RoHS: Compliant | 0 |
|
$52.1700 / $61.8400 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 75W - 18-36 VDC Input - 24 VDC Output - 3.13A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$53.2700 / $72.3500 | Buy Now |
DISTI #
CHB75-24S24N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$63.5600 / $78.6600 | RFQ |
Part Details for CHB75-24S24N
CHB75-24S24N CAD Models
CHB75-24S24N Part Data Attributes
|
CHB75-24S24N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB75-24S24N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, HALF-BRICK PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 57.9 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |
Alternate Parts for CHB75-24S24N
This table gives cross-reference parts and alternative options found for CHB75-24S24N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHB75-24S24N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LCW3-MXH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB75-24S24N vs VI-LCW3-MXH1-CC |
VI-LC13-IX-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB75-24S24N vs VI-LC13-IX-CC |
VI-LC13-EXH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB75-24S24N vs VI-LC13-EXH1 |
MGDS-75-H-I/S-L | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, QUARTER BRICK PACKAGE-9 | GAIA Converter Inc | CHB75-24S24N vs MGDS-75-H-I/S-L |
VI-LCW3-CX | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB75-24S24N vs VI-LCW3-CX |
VHK75W-Q24-S24-DIN | 24 Vdc, 3.12 A, 75 W, 9~36 Vdc Input Range | CUI Inc | CHB75-24S24N vs VHK75W-Q24-S24-DIN |
EQU24-2475 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, QUARTER-BRICK PACKAGE-8 | Fabrimex AG | CHB75-24S24N vs EQU24-2475 |
VI-LCW3-CXH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB75-24S24N vs VI-LCW3-CXH1 |
MGDS-75-H-I/T | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, METAL, QUARTER BRICK PACKAGE-9 | GAIA Converter Inc | CHB75-24S24N vs MGDS-75-H-I/T |
VE-LCW3-EX | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, 8.600 X 2.500 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | CHB75-24S24N vs VE-LCW3-EX |