Part Details for CHCC1DI-48U-H by Eaton Bussmann
Overview of CHCC1DI-48U-H by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHCC1DI-48U-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-CHCC1DI-48U-H-ND
|
DigiKey | 1P 30A 48Vdc 10X38 Class CC IND Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.3550 | Buy Now |
DISTI #
000000000005627073
|
Sager | Fuse Holder 1P 30A 48Vdc 10X38 Class CC IND w/ Hex Min Qty: 12 | 0 |
|
$37.1000 / $39.5700 | Buy Now |