There are no models available for this part yet.
Overview of CHCC1DI-48U by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CHCC1DI-48U by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75T3931
|
Newark | Ccp |Eaton Bussmann CHCC1DI-48U RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0100 / $52.4700 | Buy Now | |
DISTI #
CHCC1DI-48U-ND
|
DigiKey | FUSE HOLDR CART 48V 30A DIN RAIL Min Qty: 12 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.2808 | Buy Now | |
DISTI #
71420735
|
RS | Accessory, Fuse Holder, 1 Pole, 30A, 48VDC, 10X38 Class CC, LED, CH Series | Bussmann by Eaton CHCC1DI-48U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 27 |
|
$41.0000 / $51.2500 | Buy Now | |
DISTI #
000000000003634539
|
Sager | Fuse Holder Class CC Fuse holder 1P LED Indication Min Qty: 12 | 0 |
|
$34.3400 / $38.1500 | Buy Now |