Part Details for CHD250PS12-AC by XP Power
Overview of CHD250PS12-AC by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for CHD250PS12-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3268
|
Newark | Power Supply, Ac-Dc, 12V, 20.8A Rohs Compliant: Yes |Xp Power CHD250PS12-AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$274.8600 / $333.5000 | Buy Now |
DISTI #
77AK7303
|
Newark | Ac Dc Chassis-Mount Psu 250W Cover/ Box |Xp Power CHD250PS12-AC RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.0300 / $261.8900 | Buy Now |
DISTI #
209-CHD250PS12-AC
|
Mouser Electronics | Switching Power Supplies AC DC CHASSIS-MOUNT PSU 250W COVER | 0 |
|
$250.7500 / $261.8900 | Order Now |
Part Details for CHD250PS12-AC
CHD250PS12-AC CAD Models
CHD250PS12-AC Part Data Attributes
|
CHD250PS12-AC
XP Power
Buy Now
Datasheet
|
Compare Parts:
CHD250PS12-AC
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |