Part Details for CHD250PS28 by XP Power
Overview of CHD250PS28 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHD250PS28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0549
|
Newark | Power Supply, Medical, Ac-Dc, 28V, 8.9A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):250W, Input Voltage Vac:80V Ac To 264V Ac Rohs Compliant: Yes |Xp Power CHD250PS28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.7600 / $250.9100 | Buy Now |
DISTI #
1470-4434-ND
|
DigiKey | AC/DC CONVERTER 28V 249W Min Qty: 1 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$210.7605 / $250.9100 | Buy Now |
DISTI #
209-CHD250PS28
|
Mouser Electronics | Switching Power Supplies PSU, 250W, OPEN FRAME, HIGH EFFICIENCY RoHS: Compliant | 0 |
|
$243.3800 / $250.9100 | Order Now |
DISTI #
71918213
|
RS | Power Supply, AC-DC, Open Frame, 249W, 28V8.9A, 80-264V In, CHD250 Series | XP Power CHD250PS28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$238.3600 / $250.9100 | RFQ |
DISTI #
CHD250PS28
|
TME | Power supply: switched-mode, open, 250W, 80÷264VAC, OUT: 1, 28VDC Min Qty: 1 | 0 |
|
$218.4100 / $256.0700 | RFQ |
DISTI #
2783951
|
element14 Asia-Pacific | POWER SUPPLY, MEDICAL, AC-DC, 28V, 8.9A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$223.8366 / $266.4848 | Buy Now |
DISTI #
2783951
|
Farnell | POWER SUPPLY, MEDICAL, AC-DC, 28V, 8.9A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$214.4177 / $255.2699 | Buy Now |
Part Details for CHD250PS28
CHD250PS28 CAD Models
CHD250PS28 Part Data Attributes:
|
CHD250PS28
XP Power
Buy Now
Datasheet
|
Compare Parts:
CHD250PS28
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |