Part Details for CHD2HFC80B-695A by SMC Corporation of America
Overview of CHD2HFC80B-695A by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0695-A | Coilcraft Inc | SMPS Transformer | |
B0695-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
H27695-A | Coilcraft Inc | Telecom Transformer |
Price & Stock for CHD2HFC80B-695A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73037780
|
RS | JIS Standard Hydraulic Cylinder, 80mm Bore, 695mm Stroke, CH2H Series | SMC Corporation CHD2HFC80B-695A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$980.9600 | RFQ |