Part Details for CHD62MM-25 by L-com Inc
Overview of CHD62MM-25 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for CHD62MM-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8256
|
Newark | Cable Assy, Hd Db62 Plug-Plug, 25 , Connector Type A:Hd-62 Plug, Connector Type B:Hd-62 Plug, Cable Length - Imperial:25Ft, Cable Length - Metric:7.6M, Jacket Color:Light Gray, Product Range:Chd62Mm Series Rohs Compliant: Yes |L-Com CHD62MM-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$40.0000 | Buy Now |
DISTI #
5073-CHD62MM-25-ND
|
DigiKey | CABLE HD62M/M MOLDED 25' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.3300 | Buy Now |
DISTI #
70612583
|
RS | Cable Assembly, HD62 Male to Male, Molded, 25 Ft. | L-com CHD62MM-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0000 | RFQ |
|
Onlinecomponents.com | CABLE HD62M/M MOLDED 25' RoHS: Compliant | 0 |
|
$35.1100 / $46.4700 | Buy Now |
DISTI #
CHD62MM-25
|
L-com US | L-com's CHD62 family of hard to find high density D-sub cable assemblies offer solid performance at economical prices. Double shielded cable (copper braid plus aluminum mylar foil) provide maximum protection against data corrupting EMI/RFI. Molded backshells provide superior strain relief while 28 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 24 |
|
$32.0000 / $40.0000 | Buy Now |
Part Details for CHD62MM-25
CHD62MM-25 CAD Models
CHD62MM-25 Part Data Attributes
|
CHD62MM-25
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CHD62MM-25
L-com Inc
CABLE, HD62M/M MOLDED 25'
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Side1 | HD62M | |
Connector Side2 | HD62M | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 62 | |
Shielding | YES | |
Wire Gauge | 28 AWG |